SUBMIN FUSE TYPE T 500MA
Hollyland 19372K-500MA technical specifications.
| Body Material | Nylon |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
No datasheet is available for this part.