Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3132A Datasheet | Hollyland
Browse
Manufacturers
API
BOM
Account
HOLLYLAND
3132A
Datasheet
Hollyland
3132A
FUSE
FUSE
Voltage Rating
250V
Current Rating
2A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Hollyland 3132A technical specifications.
General
Body Material
Glass
Current Rating
2A
Diameter
6.35mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Voltage Rating
250V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account