Hollyland 313300MA technical specifications.
| Body Material | Glass |
| Current Rating | 300mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.