Shoulder socket cap screw featuring a 2-inch (50.8mm) body length. Designed with a die point for precise engagement and an Allen drive for secure fastening. This machine screw is ideal for applications requiring controlled shoulder engagement.
Holo-Krome Company 08132 technical specifications.
| Body Length (Metric) (mm) | 50.8 |
| Body Length (Imperial) (in) | 2 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 08132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.