
This machine screw is a set type with a body diameter of 3.18mm and a length of 12.7mm. The imperial equivalents are 1/8 inch in diameter and 1/2 inch in length. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 32044 technical specifications.
| Body Length (Metric) (mm) | 12.7 |
| Thread Length (Metric) (mm) | 12.7 |
| Thread Length (Imperial) (in) | 1/2 |
| Body Diameter (Metric) (mm) | 3.18 |
| Body Diameter (Imperial) (in) | 1/8 |
| Thread Length (Imperial - Decimal) (in) | 0.5 |
| Body Length (Imperial - Decimal) (in) | 0.5 |
| Body Diameter (Imperial - Decimal) (in) | 0.125 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.