
This machine screw is a set type with a metric body diameter of 15.88mm and a length of 25.4mm. The imperial equivalent of the body diameter is 5/8 inch and the length is 1 inch. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 32242 technical specifications.
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Thread Length (Metric) (mm) | 25.4 |
| Thread Length (Imperial) (in) | 1 |
| Body Diameter (Metric) (mm) | 15.88 |
| Body Diameter (Imperial) (in) | 5/8 |
| Thread Length (Imperial - Decimal) (in) | 1 |
| Body Diameter (Imperial - Decimal) (in) | 0.625 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.