
Screw Cap Flat-HD Hex Socket 5/16-18-THD 63.5mm-LG 2 1in/2in-LG 2.5in-LG
Holo-Krome Company 60092 technical specifications.
| Body Diameter (Metric) (mm) | 7.94 |
| Body Diameter (Imperial) (in) | 5/16 |
| Body Diameter (Imperial - Decimal) (in) | 0.3125 |
| Body Length (Metric) (mm) | 63.5 |
| Body Length (Imperial) (in) | 2 1/2 |
| Body Length (Imperial - Decimal) (in) | 2.5 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 60092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.