
This machine screw features a 9.52mm diameter and 25.4mm length, with a flat head and hex socket drive. It is designed for self-tapping applications. The screw's body diameter is equivalent to 3/8 inch in imperial measurements, and its thread pitch is 1.59mm in metric or 1/16 inch in imperial. The screw is suitable for use in various environments.
Holo-Krome Company 60100 technical specifications.
| Body Diameter (Metric) (mm) | 9.52 |
| Body Diameter (Imperial) (in) | 3/8 |
| Body Diameter (Imperial - Decimal) (in) | 0.375 |
| Thread Pitch (Metric) (mm) | 1.59 |
| Thread Pitch (Imperial) (in) | 1/16 |
| Thread Pitch (Imperial - Decimal) (in) | 0.063 |
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 60100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.