
This 1/2-20 hex socket cap screw features a die point and measures 12.7mm in diameter and 31.75mm in length. It is designed for use in machine and self-tapping applications. The screw has a flat head and is driven by a hex socket. The Holo-Krome Company manufactures this screw, part number 60128.
Holo-Krome Company 60128 technical specifications.
| Body Diameter (Metric) (mm) | 12.7 |
| Body Diameter (Imperial) (in) | 1/2 |
| Body Diameter (Imperial - Decimal) (in) | 0.5 |
| Body Length (Metric) (mm) | 31.75 |
| Body Length (Imperial - Decimal) (in) | 1.25 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 60128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.