
This 15.88mm x 31.75mm hex socket head self-tapping screw features a flat point and is designed for use in machine and self-tapping applications. The screw has a body diameter of 5/8 inch or 0.625 inch in imperial measurements. It is manufactured by Holo-Krome Company and is part of their 60142 series.
Holo-Krome Company 60142 technical specifications.
| Body Diameter (Metric) (mm) | 15.88 |
| Body Diameter (Imperial) (in) | 5/8 |
| Body Diameter (Imperial - Decimal) (in) | 0.625 |
| Body Length (Metric) (mm) | 31.75 |
| Body Length (Imperial - Decimal) (in) | 1.25 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 60142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.