
This machine screw features a 4.83mm diameter and 9.53mm length, with a hex socket drive and die point. It is designed for self-tapping applications. The screw's body diameter is equivalent to 3/16 inch in imperial measurements, and its thread pitch is 0.8mm in metric or 1/32 inch in imperial. The screw is suitable for use in various hardware, enclosures, and fasteners applications.
Holo-Krome Company 61002 technical specifications.
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Body Length (Metric) (mm) | 9.53 |
| Body Length (Imperial - Decimal) (in) | 0.375 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 61002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.