
This machine screw is a self-tapping type with a flat head and a hex socket drive. It has a body diameter of 4.83mm and a length of 15.88mm. The thread pitch is 0.8mm in metric and 1/32 inch in imperial. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 61006 technical specifications.
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Body Length (Metric) (mm) | 15.88 |
| Body Length (Imperial - Decimal) (in) | 0.625 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 61006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.