
This 1/4 inch hex socket head machine screw features a die point type and is available in various lengths. The screw body diameter is 6.35 mm or 1/4 inch. It is designed for use in machine and self-tapping applications.
Holo-Krome Company 61028 technical specifications.
| Body Diameter (Metric) (mm) | 6.35 |
| Body Diameter (Imperial) (in) | 1/4 |
| Body Diameter (Imperial - Decimal) (in) | 0.25 |
| Body Length (Metric) (mm) | 38.1 |
| Body Length (Imperial - Decimal) (in) | 1.5 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 61028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.