
This machine screw features a 1/2 inch body diameter and 1.5 inch length, with a hex socket drive type and die point. The screw's body diameter is also available in metric measurements as 12.7mm. It is designed for use in various applications and is categorized as a machine screw with self-tapping capabilities.
Holo-Krome Company 61056 technical specifications.
| Body Diameter (Metric) (mm) | 12.7 |
| Body Diameter (Imperial) (in) | 1/2 |
| Body Diameter (Imperial - Decimal) (in) | 0.5 |
| Body Length (Metric) (mm) | 38.1 |
| Body Length (Imperial - Decimal) (in) | 1.5 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 61056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.