
This machine screw features a 3/8 inch body diameter and 0.75 inch thread length. It has a hex socket drive and a die point type. The screw is made of a cap type material and has a body length of 0.75 inch. It is designed for use in machine and self-tapping applications.
Holo-Krome Company 64068 technical specifications.
| Body Length (Metric) (mm) | 19.05 |
| Thread Length (Metric) (mm) | 19.05 |
| Body Diameter (Metric) (mm) | 9.52 |
| Body Diameter (Imperial) (in) | 3/8 |
| Thread Length (Imperial - Decimal) (in) | 0.75 |
| Body Length (Imperial - Decimal) (in) | 0.75 |
| Body Diameter (Imperial - Decimal) (in) | 0.375 |
| Type | Cap |
| Head Type | Button |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 64068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.