
Screw Cap Socket Cap-HD Hex Socket 4-40-THD 6.35mm-LG Stainless
Holo-Krome Company 72018 technical specifications.
| Body Length (Metric) (mm) | 6.35 |
| Thread Length (Metric) (mm) | 6.35 |
| Body Diameter (Metric) (mm) | 2.84 |
| Thread Length (Imperial - Decimal) (in) | 0.25 |
| Body Length (Imperial - Decimal) (in) | 0.25 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Cap |
| Head Type | Socket Cap |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 72018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.