This stainless steel screw features a 7/16 inch body diameter and 0.75 inch length, with a hex drive and die point type. It is designed for use in machine and self-tapping applications. The screw is made from stainless steel material, providing corrosion resistance. Operating temperature range is not specified, but it is suitable for general-purpose use.
Holo-Krome Company 72190 technical specifications.
| Body Length (Metric) (mm) | 19.05 |
| Thread Length (Metric) (mm) | 19.05 |
| Body Diameter (Metric) (mm) | 11.11 |
| Body Diameter (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.75 |
| Body Length (Imperial - Decimal) (in) | 0.75 |
| Body Diameter (Imperial - Decimal) (in) | 0.4375 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.