
Screw Cap Flat-HD Hex Socket M12 X 1.75-THD 50mm-LG 1 31in/32in-LG 1.969in-LG
Holo-Krome Company 87204 technical specifications.
| Body Diameter (Metric) (mm) | 12 |
| Body Diameter (Imperial) (in) | 15/32 |
| Body Diameter (Imperial - Decimal) (in) | 0.472 |
| Thread Pitch (Metric) (mm) | 1.75 |
| Body Length (Metric) (mm) | 50 |
| Body Length (Imperial) (in) | 1 31/32 |
| Body Length (Imperial - Decimal) (in) | 1.969 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.