
This 16mm hex socket cap screw features a flat head and die point, with a body length of 35mm. It is designed for use in machine and self-tapping applications. The screw has a metric thread pitch of 2mm and is manufactured by Holo-Krome Company.
Holo-Krome Company 87208 technical specifications.
| Body Diameter (Metric) (mm) | 16 |
| Body Diameter (Imperial) (in) | 5/8 |
| Body Diameter (Imperial - Decimal) (in) | 0.63 |
| Thread Pitch (Metric) (mm) | 2 |
| Body Length (Metric) (mm) | 35 |
| Body Length (Imperial) (in) | 1 3/8 |
| Body Length (Imperial - Decimal) (in) | 1.378 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.