
The 87220 screw has a body diameter of 16mm or 5/8in and a length of 60mm or 2 23/64in. It features a hex socket drive and a flat point type. This machine screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 87220 technical specifications.
| Body Diameter (Metric) (mm) | 16 |
| Body Diameter (Imperial) (in) | 5/8 |
| Body Diameter (Imperial - Decimal) (in) | 0.63 |
| Thread Pitch (Metric) (mm) | 2 |
| Body Length (Metric) (mm) | 60 |
| Body Length (Imperial) (in) | 2 23/64 |
| Body Length (Imperial - Decimal) (in) | 2.362 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.