Monolithic Transceivers 1TX 1RX 1Mbps 44-Pin CSP
Sign in to ask questions about the Holt Integrated Circuits HI-1567PCIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holt Integrated Circuits HI-1567PCIF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550mA |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-1567PCIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.