The HI-1582PCIF is a 32-terminal quad interface IC with an industrial temperature grade and a nominal supply voltage of 3.3V. It is packaged in a 7mm x 7mm HVQCCN package with a quad terminal position. The device operates over a temperature range of -40°C to 85°C. The HI-1582PCIF is a semiconductor device classified under the category of interface ICs and network interface ICs.
Holt Integrated Circuits HI-1582PCIF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Holt Integrated Circuits HI-1582PCIF to view detailed technical specifications.
No datasheet is available for this part.