ARINC 429 Driver 1TX 2RX 100Kbps 16-Pin SOIC W EP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holt Integrated Circuits HI-3182PST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits HI-3182PST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.