Parallel Bus Interface 100-Pin PQFP
Holt Integrated Circuits HI-6120PQIF technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-6120PQIF to view detailed technical specifications.
No datasheet is available for this part.