
Quad differential line receiver IC, featuring four independent receivers in a 20-pin TSSOP package. Surface mountable with gull-wing leads, this component operates on a single 3.3V or 5V power supply, with a voltage range of 3V to 5.5V. The plastic package measures 6.5mm x 4.4mm x 0.93mm, with a 0.65mm pin pitch, suitable for lead-frame SMT mounting. Designed for bus transceiver applications, it functions across an operating temperature range of -40°C to 85°C.
Holt Integrated Circuits HI-8444PSIF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.93 |
| Seated Plane Height (mm) | 1.03 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Number of Transceivers | 4 |
| Number of Receivers | 4 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Number of Receivers per Line | 1 |
| Cage Code | 44270 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 7A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holt Integrated Circuits HI-8444PSIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.