Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HOLT INTEGRATED CIRCUITS
HI-8784PSIF
Datasheet
Holt Integrated Circuits
HI-8784PSIF
Volume Production
ARINC Interface Device 24-Pin SOIC W
ARINC Interface Device 24-Pin SOIC W
Package
SOIC
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOIC
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account