
Display DRVR 7V 44-Pin PLCC
Checking distributor stock and pricing after the page loads.
Holt Integrated Circuits HI8020J85 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 38 |
| RoHS | Not Compliant |