
Holtek HT12D/P Decoder, 2.4 12 V
Checking distributor stock and pricing after the page loads.
Holtek HT12D/P technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| RoHS | Compliant |
No datasheet is available for this part.
