The HT12E/P is a dual-UART bridge IC with 64-byte FIFOs, supporting I2C and SPI interfaces at speeds up to 33 Mbps. It is packaged in a 22-pin PDIP package, suitable for through-hole mounting. The IC operates over a temperature range of -20°C to 75°C and is compliant with AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Holtek HT12E/P technical specifications.
| Package/Case | PDIP |
| Height | 7mm |
| Length | 22mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.