IC, REMOTE CONTROLLER ENCODER, 6026 - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of I/Os | 10 |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Termination | Through Hole |
| RoHS | Not Compliant |