IC, VOLT DETECTOR, 5.0V, SMD, SOT-3 - More Details
Holtek HT7050A-1-SOT89LF technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 26V |
| Min Supply Voltage | -300mV |
| Reach SVHC Compliant | No |
| Supply Current | 4uA |
| Termination | SMD/SMT |
| Threshold Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.