Sign in to ask questions about the Holtek HT93LC46-8SOP-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT93LC46-8SOP-A technical specifications.
| Access Time | 70ns |
| Package/Case | SOP |
| Frequency | 2MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT93LC46-8SOP-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.