Conn SFP F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port
Honda AKX-20LFY technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.