This SD card socket is a surface mount component with a maximum operating voltage of 3.6VDC and a maximum current rating of 0.5A per contact. It is designed to operate within a temperature range of -25 to 90°C. The socket features a straight body orientation and a solder termination method.
Checking distributor stock and pricing after the page loads.
Honda AXA563062P technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.6VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.