Conn SD Card SKT Solder ST SMD 0.5A/Contact
Checking distributor stock and pricing after the page loads.
Honda AXA573062P technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.6VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.