This relay features a contact plating of gold and a current rating of 3A. It has a height of 5.08mm and a length of 12.7mm, with a pitch of 2.54mm and a width of 12.35mm. The relay is designed for through hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Honda FFC-10LBMEP1B technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 5.08mm |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Poles | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 12.35mm |
| RoHS | Compliant |
No datasheet is available for this part.