This 12-pin straight connector features a gold plating and is lead free, meeting RoHS compliance standards. It has a current rating of 3A and measures 15.24mm in length, 8.54mm in height, and 5.08mm in width, with a pitch of 2.54mm. The connector is designed for use in a variety of applications.
Honda FFC-12BMEP1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 8.54mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Number of Poles | 12 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.