This 14-pin relay has a current rating of 3A and a pitch of 2.54mm. It features a straight shape and gold contact plating. The relay measures 8.54mm in height, 17.78mm in length, and 5.08mm in width. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Honda FFC-14BMEP1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 8.54mm |
| Length | 17.78mm |
| Number of Poles | 14 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.