This 20-pole relay features a current rating of 3A and is designed for through hole mount. The operating temperature range is -40°C to 85°C. The relay is compliant with RoHS regulations.
Honda FFC-20BMEP1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 8.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 20 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.