This 14-contact female right-angle panel mount connector features a bronze contact material with gold plating and a steel plating shell. It has a maximum current rating of 500mA and a maximum AC voltage rating of 125V. The connector is designed for panel mount applications and has a termination type of solder.
Sign in to ask questions about the Honda HDR-EA14LFYPG1-SLE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honda HDR-EA14LFYPG1-SLE+ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| Plating | Steel |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honda HDR-EA14LFYPG1-SLE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.