
Conn Board to Board F 26 POS 0.8mm Solder ST Thru-Hole
Honda HDR-EC26FDTG2-SL+ technical specifications.
| Gender | Female |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Straight |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.