Honda HDRA-E100LPWC technical specifications.
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Honda HDRA-E100LPWC to view detailed technical specifications.
No datasheet is available for this part.