Honda HDRA-E68WILFDT1EC-SL+ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Mating Cycles | 5000 |
| Number of Contacts | 136 |
| Number of Poles | 136 |
| Termination | Through Hole |
| Voltage Rating (AC) | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honda HDRA-E68WILFDT1EC-SL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
