This 11-contact socket strip is designed for through-hole mounting and features a terminal pitch of 2.54mm. It has a straight body orientation and is rated for a maximum operating temperature of 105°C and a maximum current rating of 3A. The socket strip is suitable for use with 300VAC and is terminated via soldering.
Checking distributor stock and pricing after the page loads.
Honda HKP-10FDS2 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 26 |
| Product Depth (mm) | 3.75 |
| Product Height (mm) | 9.5 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Cage Code | S4922 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.