Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Honda HKP-30FA01 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.