Conn Housing PL 50 POS 2.54mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Honda HKP-50F4-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.