The HKP-68F02 is a cable mount housing with 68 contacts, a terminal pitch of 2.54mm, and a maximum voltage rating of 300VAC. It is designed for crimp termination and has a straight body orientation. The housing is suitable for applications requiring a high current rating of up to 3A. The HKP-68F02 is a part of the Honda product line.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |