This 8-contact cable mount housing features a straight body orientation and crimp termination method. It has a terminal pitch of 2.54mm and supports up to 300VAC and 3A. The housing is designed for use with rectangular connectors and is suitable for applications where a cable mount connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |