Contact SKT Crimp ST Cable Mount 24-28AWG Strip
Checking distributor stock and pricing after the page loads.
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |