Conn PCMCIA SKT 68 POS 0.635mm Solder RA SMD
Honda ICM-68FYC-OM09-S technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honda ICM-68FYC-OM09-S to view detailed technical specifications.
No datasheet is available for this part.